
RP0402BRE07100RL | |
|---|---|
DigiKey Part Number | 13-RP0402BRE07100RLTR-ND - Tape & Reel (TR) 13-RP0402BRE07100RLCT-ND - Cut Tape (CT) 13-RP0402BRE07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRE07100RL |
Description | RES 100 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.88900 | $8.89 |
| 25 | $0.82240 | $20.56 |
| 50 | $0.77660 | $38.83 |
| 100 | $0.73340 | $73.34 |
| 250 | $0.68140 | $170.35 |
| 500 | $0.64518 | $322.59 |
| 1,000 | $0.61221 | $612.21 |
| 5,000 | $0.54765 | $2,738.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.52471 | $5,247.10 |
| 20,000 | $0.50443 | $10,088.60 |
| 30,000 | $0.49371 | $14,811.30 |
| 50,000 | $0.48133 | $24,066.50 |
| 70,000 | $0.47381 | $33,166.70 |
| 100,000 | $0.46638 | $46,638.00 |
| 120,000 | $0.46277 | $55,532.40 |

