
| RP0402BRD078K06L | |
|---|---|
| DigiKey Part Number | 13-RP0402BRD078K06LTR-ND - Tape & Reel (TR) 13-RP0402BRD078K06LCT-ND - Cut Tape (CT) 13-RP0402BRD078K06LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RP0402BRD078K06L | 
| Description | RES 8.06K OHM 0.1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 8.06 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.014" (0.35mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.88000 | $1.88 | 
| 10 | $1.05200 | $10.52 | 
| 25 | $0.92040 | $23.01 | 
| 50 | $0.78980 | $39.49 | 
| 100 | $0.74490 | $74.49 | 
| 250 | $0.69904 | $174.76 | 
| 500 | $0.60748 | $303.74 | 
| 1,000 | $0.57395 | $573.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.49098 | $4,909.80 | 
| 20,000 | $0.48912 | $9,782.40 | 
| 30,000 | $0.48576 | $14,572.80 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China