RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRD078K06L

DigiKey Part Number
13-RP0402BRD078K06LTR-ND - Tape & Reel (TR)
13-RP0402BRD078K06LCT-ND - Cut Tape (CT)
13-RP0402BRD078K06LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRD078K06L
Description
RES 8.06K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
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
In-Stock: 30,571
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.05200$10.52
25$0.92040$23.01
50$0.78980$39.49
100$0.74490$74.49
250$0.69904$174.76
500$0.60748$303.74
1,000$0.57395$573.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.49098$4,909.80
20,000$0.48912$9,782.40
30,000$0.48576$14,572.80
Manufacturers Standard Package