
PA2512FKE7T1U5E | |
|---|---|
DigiKey Part Number | 13-PA2512FKE7T1U5ETR-ND - Tape & Reel (TR) 13-PA2512FKE7T1U5ECT-ND - Cut Tape (CT) 13-PA2512FKE7T1U5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7T1U5E |
Description | RES 0.0015 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.38000 | $9.38 |
| 10 | $6.13500 | $61.35 |
| 25 | $5.25400 | $131.35 |
| 50 | $4.69920 | $234.96 |
| 100 | $4.22860 | $422.86 |
| 250 | $3.71212 | $928.03 |
| 500 | $3.38872 | $1,694.36 |
| 1,000 | $3.11394 | $3,113.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.68221 | $10,728.84 |
| 8,000 | $2.51379 | $20,110.32 |
| 12,000 | $2.42731 | $29,127.72 |
| 20,000 | $2.36982 | $47,396.40 |

