
RP0402BRD076K65L | |
---|---|
DigiKey Part Number | 13-RP0402BRD076K65LTR-ND - Tape & Reel (TR) 13-RP0402BRD076K65LCT-ND - Cut Tape (CT) 13-RP0402BRD076K65LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD076K65L |
Description | RES 6.65K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.14400 | $11.44 |
25 | $1.08480 | $27.12 |
50 | $1.02440 | $51.22 |
100 | $0.90020 | $90.02 |
250 | $0.77508 | $193.77 |
500 | $0.68326 | $341.63 |
1,000 | $0.57469 | $574.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.49161 | $4,916.10 |
20,000 | $0.48975 | $9,795.00 |
30,000 | $0.48638 | $14,591.40 |