
PA1206FRF470R008L | |
---|---|
DigiKey Part Number | 13-PA1206FRF470R008LTR-ND - Tape & Reel (TR) 13-PA1206FRF470R008LCT-ND - Cut Tape (CT) 13-PA1206FRF470R008LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRF470R008L |
Description | RES 0.008 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.53900 | $35.39 |
25 | $3.01520 | $75.38 |
50 | $2.68340 | $134.17 |
100 | $2.40170 | $240.17 |
250 | $2.09316 | $523.29 |
500 | $1.89970 | $949.85 |
1,000 | $1.73539 | $1,735.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.34346 | $5,373.84 |
8,000 | $1.25061 | $10,004.88 |
12,000 | $1.20291 | $14,434.92 |
20,000 | $1.14897 | $22,979.40 |
28,000 | $1.11682 | $31,270.96 |
40,000 | $1.10148 | $44,059.20 |