2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2512JK-070R82L

DigiKey Part Number
13-RL2512JK-070R82LTR-ND - Tape & Reel (TR)
13-RL2512JK-070R82LCT-ND - Cut Tape (CT)
13-RL2512JK-070R82LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL2512JK-070R82L
Description
RES 0.82 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL2512JK-070R82L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,902
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.25600$12.56
25$1.15600$28.90
50$1.05600$52.80
100$0.86300$86.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.66214$2,648.56
Manufacturers Standard Package