
RL2512FK-070R011L | |
---|---|
DigiKey Part Number | 13-RL2512FK-070R011LTR-ND - Tape & Reel (TR) 13-RL2512FK-070R011LCT-ND - Cut Tape (CT) 13-RL2512FK-070R011LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R011L |
Description | RES 0.011 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R011L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.66000 | $26.60 |
25 | $2.24000 | $56.00 |
50 | $1.99360 | $99.68 |
100 | $1.80070 | $180.07 |
250 | $1.60444 | $401.11 |
500 | $1.49112 | $745.56 |
1,000 | $1.40096 | $1,400.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.27221 | $5,088.84 |
8,000 | $1.22681 | $9,814.48 |
12,000 | $1.20465 | $14,455.80 |
20,000 | $1.18063 | $23,612.60 |
28,000 | $1.16687 | $32,672.36 |
40,000 | $1.15385 | $46,154.00 |
48,000 | $1.14776 | $55,092.48 |