
RL1210FR-070R06L | |
---|---|
DigiKey Part Number | 13-RL1210FR-070R06LTR-ND - Tape & Reel (TR) 13-RL1210FR-070R06LCT-ND - Cut Tape (CT) 13-RL1210FR-070R06LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1210FR-070R06L |
Description | RES 0.06 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1210FR-070R06L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $1.72400 | $17.24 |
25 | $1.70480 | $42.62 |
50 | $1.68320 | $84.16 |
100 | $1.29820 | $129.82 |
250 | $1.24776 | $311.94 |
500 | $1.00502 | $502.51 |
1,000 | $0.95970 | $959.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.80402 | $4,020.10 |
10,000 | $0.73702 | $7,370.20 |