0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0805FR-070R56L

DigiKey Part Number
311-.56STR-ND - Tape & Reel (TR)
311-.56SCT-ND - Cut Tape (CT)
311-.56SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0805FR-070R56L
Description
RES 0.56 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0805FR-070R56L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276,082
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.44900$4.49
25$0.34280$8.57
50$0.33780$16.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.33393$1,669.65
10,000$0.31509$3,150.90
15,000$0.30591$4,588.65
25,000$0.29596$7,399.00
35,000$0.29027$10,159.45
50,000$0.28488$14,244.00
60,000$0.28236$16,941.60
120,000$0.27404$32,884.80
125,000$0.27361$34,201.25
Manufacturers Standard Package