
RL0603FR-070R012L | |
|---|---|
DigiKey Part Number | 13-RL0603FR-070R012LTR-ND - Tape & Reel (TR) 13-RL0603FR-070R012LCT-ND - Cut Tape (CT) 13-RL0603FR-070R012LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0603FR-070R012L |
Description | RES 0.012 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0603FR-070R012L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.04800 | $20.48 |
| 25 | $1.74600 | $43.65 |
| 50 | $1.44740 | $72.37 |
| 100 | $1.41470 | $141.47 |
| 250 | $1.33996 | $334.99 |
| 500 | $0.98734 | $493.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.96531 | $4,826.55 |
| 10,000 | $0.74063 | $7,406.30 |

