RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE078K25L

DigiKey Part Number
13-RT0805FRE078K25LTR-ND - Tape & Reel (TR)
13-RT0805FRE078K25LCT-ND - Cut Tape (CT)
13-RT0805FRE078K25LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE078K25L
Description
RES SMD 8.25K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE078K25L Models
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
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 8,424
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18900$1.89
25$0.18720$4.68
50$0.18400$9.20
100$0.17980$17.98
250$0.17572$43.93
500$0.09804$49.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10888$544.40
10,000$0.09213$921.30
15,000$0.07956$1,193.40
25,000$0.06700$1,675.00
Manufacturers Standard Package