0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0805FRE0715KL

DigiKey Part Number
13-RE0805FRE0715KLTR-ND - Tape & Reel (TR)
13-RE0805FRE0715KLCT-ND - Cut Tape (CT)
13-RE0805FRE0715KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0805FRE0715KL
Description
RES SMD 15K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0805FRE0715KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,710
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26900$2.69
25$0.20240$5.06
50$0.16480$8.24
100$0.13620$13.62
250$0.10704$26.76
500$0.09072$45.36
1,000$0.07775$77.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05731$286.55
10,000$0.05140$514.00
15,000$0.04853$727.95
25,000$0.04542$1,135.50
35,000$0.04364$1,527.40
50,000$0.04197$2,098.50
60,000$0.04118$2,470.80
120,000$0.03860$4,632.00
125,000$0.03847$4,808.75
Manufacturers Standard Package