
RE0603FRE0739KL | |
---|---|
DigiKey Part Number | 13-RE0603FRE0739KLTR-ND - Tape & Reel (TR) 13-RE0603FRE0739KLCT-ND - Cut Tape (CT) 13-RE0603FRE0739KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603FRE0739KL |
Description | RES 39K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23700 | $2.37 |
25 | $0.17640 | $4.41 |
50 | $0.14220 | $7.11 |
100 | $0.11680 | $11.68 |
250 | $0.09116 | $22.79 |
500 | $0.07678 | $38.39 |
1,000 | $0.06543 | $65.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04746 | $237.30 |
10,000 | $0.04229 | $422.90 |
15,000 | $0.03977 | $596.55 |
25,000 | $0.03706 | $926.50 |
35,000 | $0.03550 | $1,242.50 |
50,000 | $0.03404 | $1,702.00 |
60,000 | $0.03335 | $2,001.00 |
120,000 | $0.03109 | $3,730.80 |
125,000 | $0.03097 | $3,871.25 |