
RE0603FRE07360KL | |
---|---|
DigiKey Part Number | 13-RE0603FRE07360KLTR-ND - Tape & Reel (TR) 13-RE0603FRE07360KLCT-ND - Cut Tape (CT) 13-RE0603FRE07360KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603FRE07360KL |
Description | RES 360K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.10600 | $1.06 |
25 | $0.09480 | $2.37 |
50 | $0.08340 | $4.17 |
100 | $0.07520 | $7.52 |
250 | $0.06664 | $16.66 |
500 | $0.06536 | $32.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05833 | $291.65 |
10,000 | $0.04166 | $416.60 |
15,000 | $0.03750 | $562.50 |
25,000 | $0.03706 | $926.50 |
35,000 | $0.02500 | $875.00 |