0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0603FRE072K74L

DigiKey Part Number
13-RE0603FRE072K74LTR-ND - Tape & Reel (TR)
13-RE0603FRE072K74LCT-ND - Cut Tape (CT)
13-RE0603FRE072K74LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0603FRE072K74L
Description
RES 2.74K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,755
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.10600$1.06
25$0.09480$2.37
50$0.08340$4.17
100$0.07520$7.52
250$0.06664$16.66
500$0.06536$32.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06666$333.30
10,000$0.04999$499.90
15,000$0.03750$562.50
25,000$0.03706$926.50
35,000$0.03550$1,242.50
50,000$0.03404$1,702.00
60,000$0.03335$2,001.00
120,000$0.03109$3,730.80
125,000$0.03097$3,871.25
Manufacturers Standard Package