
RE0402BRE07620KL | |
---|---|
DigiKey Part Number | 13-RE0402BRE07620KLTR-ND - Tape & Reel (TR) 13-RE0402BRE07620KLCT-ND - Cut Tape (CT) 13-RE0402BRE07620KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402BRE07620KL |
Description | RES SMD 620K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402BRE07620KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.17400 | $11.74 |
25 | $1.09680 | $27.42 |
50 | $1.02140 | $51.07 |
100 | $0.79560 | $79.56 |
250 | $0.74952 | $187.38 |
500 | $0.58478 | $292.39 |
1,000 | $0.53569 | $535.69 |
5,000 | $0.45699 | $2,284.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.36013 | $3,601.30 |