1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0201BRE0720KP

DigiKey Part Number
13-RE0201BRE0720KPTR-ND - Tape & Reel (TR)
13-RE0201BRE0720KPCT-ND - Cut Tape (CT)
13-RE0201BRE0720KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0201BRE0720KP
Description
TOTAL LEAD-FREE CHIP RESISTOR TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,320
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.08000$4.08
10$2.32500$23.25
25$1.93840$48.46
50$1.71820$85.91
100$1.54360$154.36
250$1.36736$341.84
500$1.26538$632.69
1,000$1.18429$1,184.29
5,000$1.05440$5,272.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.01646$10,164.60
20,000$0.98626$19,725.20
30,000$0.97152$29,145.60
50,000$0.95555$47,777.50
70,000$0.94639$66,247.30
Manufacturers Standard Package