
RE0201BRE0720KP | |
---|---|
DigiKey Part Number | 13-RE0201BRE0720KPTR-ND - Tape & Reel (TR) 13-RE0201BRE0720KPCT-ND - Cut Tape (CT) 13-RE0201BRE0720KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0201BRE0720KP |
Description | TOTAL LEAD-FREE CHIP RESISTOR TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.34000 | $23.40 |
25 | $1.95080 | $48.77 |
50 | $1.72920 | $86.46 |
100 | $1.55350 | $155.35 |
250 | $1.37616 | $344.04 |
500 | $1.27352 | $636.76 |
1,000 | $1.19191 | $1,191.91 |
5,000 | $1.06119 | $5,305.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.02300 | $10,230.00 |
20,000 | $0.99260 | $19,852.00 |
30,000 | $0.97777 | $29,333.10 |
50,000 | $0.96170 | $48,085.00 |
70,000 | $0.95248 | $66,673.60 |