
RT1206FRE07330RL | |
---|---|
DigiKey Part Number | 13-RT1206FRE07330RLTR-ND - Tape & Reel (TR) 13-RT1206FRE07330RLCT-ND - Cut Tape (CT) 13-RT1206FRE07330RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE07330RL |
Description | RES SMD 330 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE07330RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24500 | $2.45 |
25 | $0.22880 | $5.72 |
50 | $0.21720 | $10.86 |
100 | $0.21240 | $21.24 |
250 | $0.20816 | $52.04 |
500 | $0.14460 | $72.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16665 | $833.25 |
10,000 | $0.14165 | $1,416.50 |
15,000 | $0.12082 | $1,812.30 |
25,000 | $0.09999 | $2,499.75 |