
RC2512FK-0760R4L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-0760R4LTR-ND - Tape & Reel (TR) 13-RC2512FK-0760R4LCT-ND - Cut Tape (CT) 13-RC2512FK-0760R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0760R4L |
Description | RES 60.4 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0760R4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.86500 | $8.65 |
| 25 | $0.83560 | $20.89 |
| 50 | $0.80760 | $40.38 |
| 100 | $0.60780 | $60.78 |
| 250 | $0.57828 | $144.57 |
| 500 | $0.54924 | $274.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.42441 | $1,697.64 |
| 20,000 | $0.42407 | $8,481.40 |
| 28,000 | $0.36615 | $10,252.20 |

