2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-0760R4L

DigiKey Part Number
13-RC2512FK-0760R4LTR-ND - Tape & Reel (TR)
13-RC2512FK-0760R4LCT-ND - Cut Tape (CT)
13-RC2512FK-0760R4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-0760R4L
Description
RES 60.4 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-0760R4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,300
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36014$1,440.56
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.92000$9.20
25$0.91640$22.91
50$0.91300$45.65
100$0.81210$81.21
250$0.76200$190.50
500$0.55276$276.38
1,000$0.54849$548.49
Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.92000$9.20
25$0.91640$22.91
50$0.91300$45.65
100$0.81210$81.21
250$0.76200$190.50
500$0.71190$355.95
1,000$0.55276$552.76
* All Digi-Reel orders will add a $55.00 reeling fee.