
RC2512FK-07510KL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-07510KLTR-ND - Tape & Reel (TR) 13-RC2512FK-07510KLCT-ND - Cut Tape (CT) 13-RC2512FK-07510KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07510KL |
Description | RES 510K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07510KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $0.83300 | $8.33 |
| 25 | $0.73840 | $18.46 |
| 50 | $0.64200 | $32.10 |
| 100 | $0.60860 | $60.86 |
| 250 | $0.57900 | $144.75 |
| 500 | $0.54568 | $272.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36663 | $1,466.52 |
| 8,000 | $0.35829 | $2,866.32 |

