
RC2512FK-07232RL | |
---|---|
DigiKey Part Number | 13-RC2512FK-07232RLTR-ND - Tape & Reel (TR) 13-RC2512FK-07232RLCT-ND - Cut Tape (CT) 13-RC2512FK-07232RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07232RL |
Description | RES 232 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 232 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07232RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.25900 | $12.59 |
25 | $1.01760 | $25.44 |
50 | $0.88080 | $44.04 |
100 | $0.77220 | $77.22 |
250 | $0.66316 | $165.79 |
500 | $0.59994 | $299.97 |
1,000 | $0.54990 | $549.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.47857 | $1,914.28 |
8,000 | $0.45343 | $3,627.44 |
12,000 | $0.44117 | $5,294.04 |
20,000 | $0.42789 | $8,557.80 |
28,000 | $0.42028 | $11,767.84 |
40,000 | $0.41309 | $16,523.60 |
48,000 | $0.40973 | $19,667.04 |
96,000 | $0.39863 | $38,268.48 |
100,000 | $0.39805 | $39,805.00 |