CRCW2512232RFKTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.54998
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.16074
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.76509
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.36826
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.68636
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.10196
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $2.39000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $2.43556
Datasheet
CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512232RFKTG

DigiKey Part Number
CRCW2512232RFKTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW2512232RFKTG
Description
RES SMD 232 OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
232 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512232RFKTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.24168$2,483.36
Manufacturers Standard Package