
RC2512FK-07180RL | |
|---|---|
DigiKey Part Number  | 13-RC2512FK-07180RLTR-ND - Tape & Reel (TR) 13-RC2512FK-07180RLCT-ND - Cut Tape (CT) 13-RC2512FK-07180RLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC2512FK-07180RL  | 
Description  | RES 180 OHM 1% 1W 2512  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 180 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC2512FK-07180RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.250" L x 0.122" W (6.35mm x 3.10mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.71000 | $1.71 | 
| 10 | $1.09300 | $10.93 | 
| 25 | $1.04760 | $26.19 | 
| 50 | $1.00680 | $50.34 | 
| 100 | $0.78240 | $78.24 | 
| 250 | $0.67388 | $168.47 | 
| 500 | $0.56588 | $282.94 | 
| 1,000 | $0.54923 | $549.23 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.36615 | $1,464.60 | 

