
RC2512FK-0715KL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-0715KLTR-ND - Tape & Reel (TR) 13-RC2512FK-0715KLCT-ND - Cut Tape (CT) 13-RC2512FK-0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0715KL |
Description | RES 15K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0715KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.82400 | $8.24 |
| 25 | $0.80280 | $20.07 |
| 50 | $0.78160 | $39.08 |
| 100 | $0.72370 | $72.37 |
| 250 | $0.67388 | $168.47 |
| 500 | $0.62412 | $312.06 |
| 1,000 | $0.54923 | $549.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45769 | $1,830.76 |
| 8,000 | $0.42441 | $3,395.28 |
| 20,000 | $0.42407 | $8,481.40 |
| 28,000 | $0.41653 | $11,662.84 |
| 40,000 | $0.40940 | $16,376.00 |
| 48,000 | $0.40607 | $19,491.36 |
| 96,000 | $0.39507 | $37,926.72 |
| 100,000 | $0.39450 | $39,450.00 |

