
RC2010JK-073RL | |
|---|---|
DigiKey Part Number  | 13-RC2010JK-073RLTR-ND - Tape & Reel (TR) 13-RC2010JK-073RLCT-ND - Cut Tape (CT) 13-RC2010JK-073RLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC2010JK-073RL  | 
Description  | RES 3 OHM 5% 3/4W 2010  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 3 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC2010JK-073RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2010 (5025 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.197" L x 0.098" W (5.00mm x 2.50mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.47000 | $1.47 | 
| 10 | $0.77500 | $7.75 | 
| 25 | $0.74720 | $18.68 | 
| 50 | $0.72440 | $36.22 | 
| 100 | $0.60780 | $60.78 | 
| 250 | $0.57436 | $143.59 | 
| 500 | $0.54090 | $270.45 | 
| 1,000 | $0.47434 | $474.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.31622 | $1,264.88 | 

