
RC2010JK-073KL | |
|---|---|
DigiKey Part Number | 13-RC2010JK-073KLTR-ND - Tape & Reel (TR) 13-RC2010JK-073KLCT-ND - Cut Tape (CT) 13-RC2010JK-073KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-073KL |
Description | RES 3K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-073KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.46500 | $4.65 |
| 25 | $0.42760 | $10.69 |
| 50 | $0.39160 | $19.58 |
| 100 | $0.36220 | $36.22 |
| 250 | $0.33288 | $83.22 |
| 500 | $0.27380 | $136.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28294 | $1,131.76 |
| 8,000 | $0.16643 | $1,331.44 |

