
RC2010JK-07160RL | |
|---|---|
DigiKey Part Number | 13-RC2010JK-07160RLTR-ND - Tape & Reel (TR) 13-RC2010JK-07160RLCT-ND - Cut Tape (CT) 13-RC2010JK-07160RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-07160RL |
Description | RES 160 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-07160RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.72700 | $7.27 |
| 25 | $0.57200 | $14.30 |
| 50 | $0.48360 | $24.18 |
| 100 | $0.41500 | $41.50 |
| 250 | $0.34572 | $86.43 |
| 500 | $0.30568 | $152.84 |
| 1,000 | $0.27423 | $274.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22935 | $917.40 |
| 8,000 | $0.21358 | $1,708.64 |
| 12,000 | $0.20590 | $2,470.80 |
| 20,000 | $0.19758 | $3,951.60 |
| 28,000 | $0.19281 | $5,398.68 |
| 40,000 | $0.18831 | $7,532.40 |
| 48,000 | $0.18620 | $8,937.60 |
| 96,000 | $0.17926 | $17,208.96 |
| 100,000 | $0.17889 | $17,889.00 |

