
RC2010FK-13270RL | |
---|---|
DigiKey Part Number | 13-RC2010FK-13270RLTR-ND - Tape & Reel (TR) 13-RC2010FK-13270RLCT-ND - Cut Tape (CT) 13-RC2010FK-13270RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-13270RL |
Description | RES 270 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-13270RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.58800 | $5.88 |
25 | $0.57200 | $14.30 |
50 | $0.55060 | $27.53 |
100 | $0.48360 | $48.36 |
250 | $0.37512 | $93.78 |
500 | $0.26664 | $133.32 |
1,000 | $0.24638 | $246.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
16,000 | $0.20932 | $3,349.12 |