
RC2010FK-0751RL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-0751RLTR-ND - Tape & Reel (TR) 13-RC2010FK-0751RLCT-ND - Cut Tape (CT) 13-RC2010FK-0751RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-0751RL |
Description | RES 51 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-0751RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.88100 | $8.81 |
| 25 | $0.69840 | $17.46 |
| 50 | $0.59560 | $29.78 |
| 100 | $0.51480 | $51.48 |
| 250 | $0.43372 | $108.43 |
| 500 | $0.38704 | $193.52 |
| 1,000 | $0.34984 | $349.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29703 | $1,188.12 |
| 8,000 | $0.27845 | $2,227.60 |
| 12,000 | $0.26939 | $3,232.68 |
| 20,000 | $0.25958 | $5,191.60 |
| 28,000 | $0.25396 | $7,110.88 |
| 40,000 | $0.24864 | $9,945.60 |
| 48,000 | $0.24616 | $11,815.68 |
| 96,000 | $0.23796 | $22,844.16 |
| 100,000 | $0.23753 | $23,753.00 |

