
RC2010FK-0751RL | |
---|---|
DigiKey Part Number | 13-RC2010FK-0751RLTR-ND - Tape & Reel (TR) 13-RC2010FK-0751RLCT-ND - Cut Tape (CT) 13-RC2010FK-0751RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-0751RL |
Description | RES 51 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-0751RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.88900 | $8.89 |
25 | $0.70480 | $17.62 |
50 | $0.60100 | $30.05 |
100 | $0.51940 | $51.94 |
250 | $0.43760 | $109.40 |
500 | $0.39052 | $195.26 |
1,000 | $0.35299 | $352.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29971 | $1,198.84 |
8,000 | $0.28096 | $2,247.68 |
12,000 | $0.27181 | $3,261.72 |
20,000 | $0.26191 | $5,238.20 |
28,000 | $0.25624 | $7,174.72 |
40,000 | $0.25088 | $10,035.20 |
48,000 | $0.24837 | $11,921.76 |
96,000 | $0.24010 | $23,049.60 |
100,000 | $0.23967 | $23,967.00 |