
RC0402FR-071M37L | |
---|---|
DigiKey Part Number | 13-RC0402FR-071M37LTR-ND - Tape & Reel (TR) 13-RC0402FR-071M37LCT-ND - Cut Tape (CT) 13-RC0402FR-071M37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-071M37L |
Description | RES 1.37M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.37 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-071M37L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.05700 | $0.57 |
25 | $0.04560 | $1.14 |
50 | $0.03260 | $1.63 |
100 | $0.02530 | $2.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01667 | $166.70 |
20,000 | $0.01637 | $327.40 |
30,000 | $0.01601 | $480.30 |
50,000 | $0.01484 | $742.00 |
70,000 | $0.01477 | $1,033.90 |