
RC1218JK-072R7L | |
---|---|
DigiKey Part Number | 13-RC1218JK-072R7LTR-ND - Tape & Reel (TR) 13-RC1218JK-072R7LCT-ND - Cut Tape (CT) 13-RC1218JK-072R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218JK-072R7L |
Description | RES 2.7 OHM 5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218JK-072R7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.09400 | $20.94 |
25 | $1.93120 | $48.28 |
50 | $1.76700 | $88.35 |
100 | $1.33180 | $133.18 |
250 | $1.28156 | $320.39 |
500 | $1.23116 | $615.58 |
1,000 | $1.20603 | $1,206.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.74540 | $2,981.60 |
8,000 | $0.73702 | $5,896.16 |
12,000 | $0.72863 | $8,743.56 |