Wide 1812 (4532 Metric), 1218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1218FK-0715RL

DigiKey Part Number
13-RC1218FK-0715RLTR-ND - Tape & Reel (TR)
13-RC1218FK-0715RLCT-ND - Cut Tape (CT)
13-RC1218FK-0715RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1218FK-0715RL
Description
RES 15 OHM 1% 1W 1812 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1218FK-0715RL Models
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 14,361
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.57700$15.77
25$1.55360$38.84
50$1.53220$76.61
100$1.20620$120.62
250$1.12228$280.57
500$1.03852$519.26
1,000$0.92127$921.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.61139$2,445.56
8,000$0.60302$4,824.16
Manufacturers Standard Package