
RC1218FK-0712RL | |
|---|---|
DigiKey Part Number | 13-RC1218FK-0712RLTR-ND - Tape & Reel (TR) 13-RC1218FK-0712RLCT-ND - Cut Tape (CT) 13-RC1218FK-0712RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218FK-0712RL |
Description | RES 12 OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-0712RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.50300 | $15.03 |
| 25 | $1.48360 | $37.09 |
| 50 | $1.46720 | $73.36 |
| 100 | $1.26620 | $126.62 |
| 250 | $1.18744 | $296.86 |
| 500 | $1.10820 | $554.10 |
| 1,000 | $0.93323 | $933.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.61660 | $2,466.40 |
| 8,000 | $0.60826 | $4,866.08 |

