
RT0603BRB0712K1L | |
|---|---|
DigiKey Part Number | 13-RT0603BRB0712K1LTR-ND - Tape & Reel (TR) 13-RT0603BRB0712K1LCT-ND - Cut Tape (CT) 13-RT0603BRB0712K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRB0712K1L |
Description | RES SMD 12.1KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRB0712K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.17000 | $4.17 |
| 10 | $2.05900 | $20.59 |
| 25 | $1.80040 | $45.01 |
| 50 | $1.54240 | $77.12 |
| 100 | $1.47450 | $147.45 |
| 250 | $1.40800 | $352.00 |
| 500 | $1.39298 | $696.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.35818 | $6,790.90 |
| 10,000 | $1.32485 | $13,248.50 |
| 15,000 | $1.29152 | $19,372.80 |
| 25,000 | $1.25819 | $31,454.75 |

