RC1210JR-072R4L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.48723
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.34209
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.29183
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.44668
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.51049
Datasheet

Similar


Vishay Dale
In Stock: 5,435
Unit Price: $1.47000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.52789
Datasheet
1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210JR-072R4L

DigiKey Part Number
RC1210JR-072R4L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1210JR-072R4L
Description
RES 2.4 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210JR-072R4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.28002$1,400.10
Manufacturers Standard Package