
RC2010FK-07100RL | |
|---|---|
DigiKey Part Number  | YAG3378TR-ND - Tape & Reel (TR) YAG3378CT-ND - Cut Tape (CT) YAG3378DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC2010FK-07100RL  | 
Description  | RES 100 OHM 1% 3/4W 2010  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC2010FK-07100RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2010 (5025 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.197" L x 0.098" W (5.00mm x 2.50mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.90000 | $0.90 | 
| 10 | $0.45700 | $4.57 | 
| 25 | $0.38840 | $9.71 | 
| 50 | $0.31660 | $15.83 | 
| 100 | $0.31250 | $31.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.20904 | $836.16 | 

