
RC1210JR-071K2L | |
|---|---|
DigiKey Part Number | 13-RC1210JR-071K2LTR-ND - Tape & Reel (TR) 13-RC1210JR-071K2LCT-ND - Cut Tape (CT) 13-RC1210JR-071K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-071K2L |
Description | RES 1.2K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-071K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.25300 | $2.53 |
| 25 | $0.24160 | $6.04 |
| 50 | $0.23340 | $11.67 |
| 100 | $0.22030 | $22.03 |
| 250 | $0.19972 | $49.93 |
| 500 | $0.19614 | $98.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11650 | $582.50 |
| 10,000 | $0.10818 | $1,081.80 |

