1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210JR-0710KL

DigiKey Part Number
13-RC1210JR-0710KLTR-ND - Tape & Reel (TR)
13-RC1210JR-0710KLCT-ND - Cut Tape (CT)
13-RC1210JR-0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210JR-0710KL
Description
RES 10K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210JR-0710KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.31000$3.10
25$0.28440$7.11
50$0.25820$12.91
100$0.25410$25.41
250$0.24996$62.49
500$0.19638$98.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21664$1,083.20
10,000$0.12499$1,249.90
60,000$0.12459$7,475.40
120,000$0.11948$14,337.60
125,000$0.11921$14,901.25
Manufacturers Standard Package