
RC1210FR-073R3L | |
---|---|
DigiKey Part Number | 13-RC1210FR-073R3LTR-ND - Tape & Reel (TR) 13-RC1210FR-073R3LCT-ND - Cut Tape (CT) 13-RC1210FR-073R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-073R3L |
Description | RES 3.3 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-073R3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.53900 | $5.39 |
25 | $0.44440 | $11.11 |
50 | $0.34960 | $17.48 |
100 | $0.34150 | $34.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30830 | $1,541.50 |
10,000 | $0.21664 | $2,166.40 |