
MF0207FRE52-1K8 | |
|---|---|
DigiKey Part Number | 13-MF0207FRE52-1K8TR-ND - Tape & Reel (TR) 13-MF0207FRE52-1K8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0207FRE52-1K8 |
Description | RES 1.8K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34300 | $3.43 |
| 25 | $0.29040 | $7.26 |
| 50 | $0.25300 | $12.65 |
| 100 | $0.22270 | $22.27 |
| 250 | $0.18896 | $47.24 |
| 500 | $0.16774 | $83.87 |
| 1,000 | $0.14971 | $149.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11760 | $588.00 |
| 10,000 | $0.10707 | $1,070.70 |
| 15,000 | $0.10167 | $1,525.05 |
| 25,000 | $0.09555 | $2,388.75 |
| 35,000 | $0.09190 | $3,216.50 |
| 50,000 | $0.08834 | $4,417.00 |
| 60,000 | $0.08663 | $5,197.80 |
| 120,000 | $0.08076 | $9,691.20 |
| 125,000 | $0.08044 | $10,055.00 |

