
MMF204FRE5K36 | |
---|---|
DigiKey Part Number | 13-MMF204FRE5K36TR-ND - Tape & Reel (TR) 13-MMF204FRE5K36CT-ND - Cut Tape (CT) 13-MMF204FRE5K36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF204FRE5K36 |
Description | RES SMD 1% 0.4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF204FRE5K36 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.74700 | $7.47 |
25 | $0.62720 | $15.68 |
50 | $0.55180 | $27.59 |
100 | $0.48770 | $48.77 |
250 | $0.41744 | $104.36 |
500 | $0.37310 | $186.55 |
1,000 | $0.33534 | $335.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28686 | $860.58 |
6,000 | $0.26208 | $1,572.48 |
9,000 | $0.24936 | $2,244.24 |
15,000 | $0.23496 | $3,524.40 |
21,000 | $0.22637 | $4,753.77 |
30,000 | $0.21799 | $6,539.70 |
36,000 | $0.21396 | $7,702.56 |
72,000 | $0.20016 | $14,411.52 |
75,000 | $0.19941 | $14,955.75 |