
RC1210FR-07120RL | |
---|---|
DigiKey Part Number | 13-RC1210FR-07120RLTR-ND - Tape & Reel (TR) 13-RC1210FR-07120RLCT-ND - Cut Tape (CT) 13-RC1210FR-07120RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-07120RL |
Description | RES 120 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-07120RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22900 | $2.29 |
25 | $0.20920 | $5.23 |
50 | $0.19120 | $9.56 |
100 | $0.18790 | $18.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18331 | $916.55 |
10,000 | $0.16665 | $1,666.50 |
15,000 | $0.14998 | $2,249.70 |
25,000 | $0.13332 | $3,333.00 |
35,000 | $0.12915 | $4,520.25 |
50,000 | $0.12499 | $6,249.50 |
60,000 | $0.12082 | $7,249.20 |
120,000 | $0.11665 | $13,998.00 |