1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210FR-07120RL

DigiKey Part Number
13-RC1210FR-07120RLTR-ND - Tape & Reel (TR)
13-RC1210FR-07120RLCT-ND - Cut Tape (CT)
13-RC1210FR-07120RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210FR-07120RL
Description
RES 120 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210FR-07120RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,149
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22900$2.29
25$0.20920$5.23
50$0.19120$9.56
100$0.18790$18.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18331$916.55
10,000$0.16665$1,666.50
15,000$0.14998$2,249.70
25,000$0.13332$3,333.00
35,000$0.12915$4,520.25
50,000$0.12499$6,249.50
60,000$0.12082$7,249.20
120,000$0.11665$13,998.00
Manufacturers Standard Package