
RC1210FR-07120KL | |
|---|---|
DigiKey Part Number | 13-RC1210FR-07120KLTR-ND - Tape & Reel (TR) 13-RC1210FR-07120KLCT-ND - Cut Tape (CT) 13-RC1210FR-07120KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-07120KL |
Description | RES 120K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-07120KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.57100 | $5.71 |
| 25 | $0.44720 | $11.18 |
| 50 | $0.37520 | $18.76 |
| 100 | $0.31820 | $31.82 |
| 250 | $0.26172 | $65.43 |
| 500 | $0.22942 | $114.71 |
| 1,000 | $0.20364 | $203.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16262 | $813.10 |
| 10,000 | $0.15070 | $1,507.00 |
| 15,000 | $0.14489 | $2,173.35 |
| 25,000 | $0.13861 | $3,465.25 |
| 35,000 | $0.13501 | $4,725.35 |
| 50,000 | $0.13161 | $6,580.50 |
| 60,000 | $0.13002 | $7,801.20 |
| 120,000 | $0.12477 | $14,972.40 |
| 125,000 | $0.12450 | $15,562.50 |

