
RC1206JR-130RL | |
---|---|
DigiKey Part Number | 13-RC1206JR-130RLTR-ND - Tape & Reel (TR) 13-RC1206JR-130RLCT-ND - Cut Tape (CT) 13-RC1206JR-130RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-130RL |
Description | RES 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-130RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
25 | $0.16760 | $4.19 |
50 | $0.14460 | $7.23 |
100 | $0.12730 | $12.73 |
250 | $0.10708 | $26.77 |
500 | $0.09476 | $47.38 |
1,000 | $0.08416 | $84.16 |
5,000 | $0.06524 | $326.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.05379 | $1,075.80 |
40,000 | $0.04932 | $1,972.80 |
60,000 | $0.04702 | $2,821.20 |
100,000 | $0.04442 | $4,442.00 |
140,000 | $0.04287 | $6,001.80 |
200,000 | $0.04136 | $8,272.00 |
240,000 | $0.04063 | $9,751.20 |
480,000 | $0.03814 | $18,307.20 |
500,000 | $0.03801 | $19,005.00 |