
RC1206JR-1068RL | |
|---|---|
DigiKey Part Number | 13-RC1206JR-1068RLTR-ND - Tape & Reel (TR) 13-RC1206JR-1068RLCT-ND - Cut Tape (CT) 13-RC1206JR-1068RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-1068RL |
Description | RES 68 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-1068RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31000 | $3.10 |
| 25 | $0.23160 | $5.79 |
| 50 | $0.18920 | $9.46 |
| 100 | $0.15660 | $15.66 |
| 250 | $0.12432 | $31.08 |
| 500 | $0.10590 | $52.95 |
| 1,000 | $0.09129 | $91.29 |
| 5,000 | $0.06827 | $341.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06160 | $616.00 |
| 20,000 | $0.05630 | $1,126.00 |
| 30,000 | $0.05373 | $1,611.90 |
| 50,000 | $0.05094 | $2,547.00 |
| 70,000 | $0.04934 | $3,453.80 |
| 100,000 | $0.04784 | $4,784.00 |
| 120,000 | $0.04713 | $5,655.60 |
| 240,000 | $0.04481 | $10,754.40 |
| 250,000 | $0.04469 | $11,172.50 |

